Filter Your Search
1 - 3 of 3 results
|
MAX6362HUT44+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.38 V | 5.5 V | 50 µA | 2 | YES | NO | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-01-03 | ||||||||
|
MAX6362HUT44+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.38 V | 5.5 V | 50 µA | 2 | YES | NO | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | SOT-23 | 6 | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6362HUT44-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.38 V | 5.5 V | 50 µA | 2 | YES | NO | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | SOT-23 | 6 | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 |