Filter Your Search
1 - 1 of 1 results
|
MAX636AEJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | -12 V | 16.5 V | 2.6 V | 525 mA | 500 µA | NO | BUCK-BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-GDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |