Filter Your Search
1 - 2 of 2 results
|
MAX6394US480D3/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 1 V | 5.5 V | 15 µA | 4.8 | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:Y;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ANALOG DEVICES INC | 4-SOT_23-N/A | SOT-143, 4 PIN | 4 | 4-SOT_23-N/A | compliant | 2008-02-12 | Analog Devices | |||||
|
MAX6394US480D3/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 |