Parametric results for: MAX6419UK16 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6419uk16
Select parts from the table below to compare.
Compare
Compare
MAX6419UK16+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 4.5 µA +1.575V YES NO BICMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX6419UK16+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 1 V 5.5 V 4.5 µA +1.575,3V 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 SOIC LEAD FREE, MO-178AA, SOT-23, 5 PIN 5
MAX6419UK16-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1 V 5.5 V 4.5 µA +1.575,3V 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01 SOIC LSSOP, TSOP5/6,.11,37 5