Filter Your Search
1 - 3 of 3 results
|
MAX6423US44+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 V | 5.5 V | 4.2 µA | +4.4V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6423US44-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 5.5 V | 4.2 µA | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | TO-253, SOT-143, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 | ||||
|
MAX6423US44+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 V | 5.5 V | 4.2 µA | +4.375V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, TO-253, SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 |