Filter Your Search
1 - 2 of 2 results
|
MAX6432OSUS-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.7 V | 1 V | 5.5 V | 1.5 µA | 1 | YES | NO | LOW BATTERY MONITOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.9 mm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | SOT-143, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6432OSUS+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.7 V | 1 V | 5.5 V | 1.5 µA | 1 | YES | NO | LOW BATTERY MONITOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.8575 mm | 1.2 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | TSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 |