Filter Your Search
1 - 3 of 3 results
|
MAX6439UTMRZD7-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1 V | 5.5 V | +2.313V | 2 | YES | NO | BATTERY MONITOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6439UTMRZD7+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | +2.4V | 1 | YES | YES | BATTERY MONITOR/RESET IC | 1 | BICMOS | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX6439UTMRZD7+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 1 V | 5.5 V | +2.313V | 2 | YES | NO | BATTERY MONITOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 |