Parametric results for: MAX6446UK44LT under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6446uk44lt
Select parts from the table below to compare.
Compare
Compare
MAX6446UK44L+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.6 V 1 V 5.5 V 20 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01
MAX6446UK44L-T
Maxim Integrated Products
Check for Price No No Obsolete 3.6 V 1 V 5.5 V 20 µA +4.38V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G5 e0 Not Qualified 1 85 °C -40 °C 245 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01