Filter Your Search
1 - 3 of 3 results
|
MAX6458UKD0C-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4 V | 28 V | 12.5 µA | +1.228V | 1 | YES | YES | UNDERVOLTAGE LOCKOUT | VOLTAGE SUPERVISOR | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6458UKD0C+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 V | 28 V | 12.5 µA | +1.228V | 1 | YES | YES | UNDERVOLTAGE LOCKOUT | VOLTAGE SUPERVISOR | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX6458UKD0C+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 28 V | +1.228V | 2 | YES | YES | THRESHOLD VOLTAGE IS 1.228V | VOLTAGE SUPERVISOR | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G5 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 |