Parametric results for: MAX6501UKP105+T under Other Signal Circuits

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: max6501ukp105t
Select parts from the table below to compare.
Compare
Compare
MAX6501UKP105+T
Maxim Integrated Products
$1.5226 Yes Yes Transferred 5 V YES ANALOG CIRCUIT 1 5.5 V 2.7 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOIC LSSOP, 5 compliant EAR99 8542.39.00.01
MAX6501UKP105+TCBZ
Maxim Integrated Products
Check for Price Yes Yes Transferred ANALOG CIRCUIT e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant 8542.39.00.01
MAX6501UKP105-T
Maxim Integrated Products
Check for Price No Obsolete 5 V YES ANALOG CIRCUIT 1 5.5 V 2.7 V MILITARY R-PDSO-G5 Not Qualified e0 1 125 °C -55 °C 240 20 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOIC LSSOP, 5 not_compliant 8542.39.00.01
MAX6501UKP105+T
Analog Devices Inc
Check for Price Yes Active 5 V YES ANALOG CIRCUIT 1 5.5 V 2.7 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm 5-SOT_23-N/A 5 5-SOT_23-N/A 1997-09-07 Analog Devices
MAX6501UKP105-T
onsemi
Check for Price No Obsolete 2.7 V YES ANALOG CIRCUIT 1 5.5 V 2.7 V MILITARY R-PDSO-G5 Not Qualified e0 125 °C -55 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.65 mm ON SEMICONDUCTOR SOT-23 LSSOP, 5 not_compliant 8542.39.00.01