Filter Your Search
1 - 3 of 3 results
|
MAX664ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.8 V | 40 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.35 | 1.4 % | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||
|
MAX664ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.8 V | 40 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.35 | 1.4 % | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||
|
MAX664ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.8 V | 40 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.35 | 1.4 % | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | Adjustable,Negative,Single Output,Standard Drop | 8-SOIC_N-150_MIL | 1999-06-15 | Analog Devices |