Filter Your Search
1 - 2 of 2 results
![]() |
MAX6715AUTYFD2+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 800 mV | 5.5 V | 39 µA | +2.188,1.05V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MAX6715AUTYFD2-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 800 mV | 5.5 V | 39 µA | +2.188,1.05V | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e0 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178AB, SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 |