Parametric results for: MAX6727AKAWGD3+T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max6727akawgd3t
Select parts from the table below to compare.
Compare
Compare
MAX6727AKAWGD3-T
Maxim Integrated Products
Check for Price No No Transferred 800 mV 5.5 V 39 µA +1.665,1.11V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC MO-178BA, SOT-23, 8 PIN 8 not_compliant EAR99 8542.39.00.01
MAX6727AKAWGD3+T
Rochester Electronics LLC
Check for Price Yes Active 800 mV 5.5 V 3 YES YES RESET THRESHOLD VOLTAGE ARE 1.665V AND 1.11V; MANUAL RESET INPUT POWER SUPPLY MANAGEMENT CIRCUIT 1 BICMOS AUTOMOTIVE R-PDSO-G8 e4 COMMERCIAL 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 ROHS COMPLIANT, SOT-23, 8 PIN 8 unknown
MAX6727AKAWGD3+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 800 mV 5.5 V 39 µA +1.665,1.11V 3 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 compliant EAR99 8542.39.00.01