Parametric results for: MAX6750KA23-T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6750ka23t
Select parts from the table below to compare.
Compare
Compare
MAX6750KA23-T
Rochester Electronics LLC
Check for Price Yes Active 5 V 1.2 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.313V POWER SUPPLY MANAGEMENT CIRCUIT 2 BICMOS AUTOMOTIVE R-PDSO-G8 e0 COMMERCIAL 1 125 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 8 PIN 8 unknown
MAX6750KA23-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 10 µA +2.313V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 2 BICMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 not_compliant EAR99 8542.39.00.01
MAX6750KA23+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 1.2 V 5.5 V 10 µA +2.313V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 2 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 compliant EAR99 8542.39.00.01