Parametric results for: MAX6754UKLD0+T under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6754ukld0t
Select parts from the table below to compare.
Compare
Compare
MAX6754UKLD0-T
Maxim Integrated Products
Check for Price No No Obsolete 1.4 V 1 V 6 V 30 µA +5V 1 YES YES RESET THRESHOLD VOLTAGE IS 5V WINDOW VOLTAGE DETECTOR 1 BICMOS AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 245 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01
MAX6754UKLD0+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1.4 V 1 V 6 V 30 µA +5V 1 YES YES RESET THRESHOLD VOLTAGE IS 5V WINDOW VOLTAGE DETECTOR 1 BICMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01