Filter Your Search
1 - 1 of 1 results
|
MAX678BMJP
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 5 V | 4.75 V | 5.25 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | MILITARY | 0.064 % | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERDIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |