Filter Your Search
1 - 2 of 2 results
|
MAX6800UR26D3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 780 mV | 5.5 V | 12 µA | +2.63,2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX6800UR26D3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 780 mV | 5.5 V | 12 µA | +2.63,2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |