Parametric results for: MAX6800UR46D3+T under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max6800ur46d3t
Select parts from the table below to compare.
Compare
Compare
MAX6800UR46D3-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 780 mV 5.5 V 12 µA +4.63V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01
MAX6800UR46D3+T
Analog Devices Inc
Check for Price Yes Active 5 V 780 mV 5.5 V 12 µA +4.63V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm ANALOG DEVICES INC 3-SOT_23-N/A SOT-23, 3 PIN 3 compliant 3-SOT_23-N/A 2001-01-03 Analog Devices
MAX6800UR46D3+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 780 mV 5.5 V 12 µA +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01
MAX6800UR46D3+T
Rochester Electronics LLC
Check for Price No Active 5 V 780 mV 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.63V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE R-PDSO-G3 e3 COMMERCIAL 1 125 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm ROCHESTER ELECTRONICS LLC SOT-23 LEAD FREE, SOT-23, 3 PIN 3 unknown