Parametric results for: MAX6803US44D3+ under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6803us44d3
Select parts from the table below to compare.
Compare
Compare
MAX6803US44D3-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 780 mV 5.5 V 12 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 TO-253, SOT-143, 4 PIN 4 not_compliant EAR99 8542.39.00.01
MAX6803US44D3+T
Rochester Electronics LLC
Check for Price No Yes Active 5 V 780 mV 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.38V; MANUAL RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE R-PDSO-G4 e3 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm ROCHESTER ELECTRONICS LLC SOT-143 LEAD FREE, TO-253, SOT-143, 4 PIN 4 unknown
MAX6803US44D3+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 780 mV 5.5 V 12 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 LSOP, TO-253 4 compliant EAR99 8542.39.00.01