Filter Your Search
1 - 3 of 3 results
|
MAX682ESA+T
Maxim Integrated Products
|
$6.1939 | Yes | Yes | Transferred | 3 V | 5.5 V | 2.7 V | YES | DOUBLER INVERTER | 1.3 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX682ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.05 V | 5.5 V | 2.7 V | 250 mA | YES | DOUBLER INVERTER | 1.3 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012A, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX682ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 5.5 V | 2.7 V | YES | DOUBLER INVERTER | 1.3 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1998-01-03 | Analog Devices |