Filter Your Search
1 - 2 of 2 results
|
MAX6841DUKD0+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 750 mV | 1.8 V | 20 µA | +0.788V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX6841DUKD0-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 900 mV | 750 mV | 1.8 V | 20 µA | +0.788V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 |