Filter Your Search
1 - 3 of 3 results
|
MAX688CUA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 11 V | 2.7 V | 3.3 V | 40 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.06 % | 1 | 3.4 V | 3.2 V | 3 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 245 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MAX688CUA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 11 V | 2.7 V | 3.3 V | 40 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.06 % | 1 | 3.4 V | 3.2 V | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MAX688CUA-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 11 V | 2.7 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.4 V | 3.2 V | S-PDSO-G8 | e0 | 1 | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | MICRO MAX PACKAGE-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo |