Filter Your Search
1 - 3 of 3 results
|
MAX7042ATJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | CMOS | TELECOM CIRCUIT | 1 | 9.2 µA | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 5A991.A | 8542.39.00.01 | ||||
|
MAX7042ATJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | CMOS | TELECOM CIRCUIT | 1 | 9.2 µA | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | 2005-06-02 | ||||||||
|
MAX7042ATJ-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3 V | CMOS | TELECOM CIRCUIT | 1 | 8.6 µA | AUTOMOTIVE | S-XQCC-N32 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 | 32 | not_compliant | 8542.39.00.01 |