Parametric results for: MAX704CPA under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max704cpa
Select parts from the table below to compare.
Compare
Compare
MAX704CPA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 5.5 V 350 µA +4.4V 1 NO NO BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP LEAD FREE, PLASTIC, DIP-8 8 compliant EAR99 8542.31.00.01
MAX704CPA
Rochester Electronics LLC
Check for Price No No Active 5 V 5.5 V 1 NO NO RESET THRESHOLD VOLTAGE IS 4.4V; MANUAL RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL R-PDIP-T8 e0 COMMERCIAL 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
MAX704CPA+
Analog Devices Inc
Check for Price Yes Active 5 V 5.5 V 350 µA +4.4V 1 NO NO BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL LEAD FREE, PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 1999-05-28 Analog Devices
MAX704CPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 350 µA +4.4V 1 NO NO BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01