Filter Your Search
1 - 10 of 37 results
|
MAX712CPE+
Analog Devices Inc
|
$1.9594 | Yes | Active | NO | BATTERY CHARGE CONTROLLER | 1 | 5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | 16-PDIP-300_MIL | compliant | 1995-01-01 | Analog Devices | CURRENT-MODE | 5.5 V | 4.5 V | 5 V | 100 mA | 10 mA | SINGLE | ||||||||||||||
|
MAX712CSE+
Analog Devices Inc
|
$8.0265 | Yes | Active | YES | BATTERY CHARGE CONTROLLER | 1 | 5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1995-01-01 | Analog Devices | CURRENT-MODE | 5.5 V | 4.5 V | 5 V | 100 mA | 10 mA | SINGLE | |||||||||||||||||
|
MAX7129CPL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 9 V | 2 V | 1 | 4 | NO | ADC, DUAL-SLOPE | -3 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX7129CQH-D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 4 | YES | ADC, DUAL-SLOPE | -3 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
MAX712CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | NO | BATTERY CHARGE CONTROLLER | 1 | 5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | CURRENT-MODE | 5.5 V | 4.5 V | 5 V | 100 mA | 10 mA | SINGLE | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
MAX712CSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | BATTERY CHARGE CONTROLLER | 1 | 5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-16 | 16 | compliant | CURRENT-MODE | 5.5 V | 4.5 V | 5 V | 100 mA | 10 mA | SINGLE | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX7129AC/D
Maxim Integrated Products
|
Check for Price | No | Transferred | 9 V | 2 V | 1 | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | MAXIM INTEGRATED PRODUCTS INC | , DIE OR CHIP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MAX7129CPL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 4 | NO | ADC, DUAL-SLOPE | -3 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX712EPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | NO | BATTERY CHARGE CONTROLLER | 1 | 5 V | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | CURRENT-MODE | 5.5 V | 4.5 V | 5 V | 100 mA | 10 mA | SINGLE | EAR99 | 8542.31.00.01 | ||||||||||||||
|
MAX712ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | BATTERY CHARGE CONTROLLER | 1 | 5 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 1994-01-01 | CURRENT-MODE | 5.5 V | 4.5 V | 5 V | 100 mA | 10 mA | SINGLE | EAR99 | 8542.31.00.01 |