Filter Your Search
1 - 10 of 104 results
|
MAX730ACPA+
Maxim Integrated Products
|
$2.7359 | Yes | Yes | Obsolete | 9 V | 5 V | 11 V | 5.2 V | 2 A | 1.7 mA | NO | BUCK | 210 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX7300AAI+
Maxim Integrated Products
|
$3.8589 | Yes | Yes | Transferred | YES | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, MO-150, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 2.5 V | ||||||||||||||
|
MAX730AESA+
Maxim Integrated Products
|
$4.2100 | Yes | Yes | Transferred | 9 V | 5 V | 11 V | 5.2 V | 2 A | 1.7 mA | YES | BUCK | 210 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX730ACSA+
Maxim Integrated Products
|
$4.4305 | Yes | Yes | Transferred | 9 V | 5 V | 11 V | 5.2 V | 2 A | 1.7 mA | YES | BUCK | 210 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX7301AAX+
Maxim Integrated Products
|
$4.7448 | Yes | Yes | Transferred | YES | 1 | CMOS | AUTOMOTIVE | R-PDSO-G36 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 7.495 mm | 15.415 mm | 2.64 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 36 | compliant | EAR99 | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 2.5 V | 3.3 V | ||||||||||||||
|
MAX7301AAI+
Maxim Integrated Products
|
$5.3563 | Yes | Yes | Transferred | YES | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 28 | compliant | EAR99 | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 2.5 V | 3.3 V | ||||||||||||||
|
MAX7300AAX+T
Maxim Integrated Products
|
$5.6834 | Yes | Yes | Transferred | YES | 1 | CMOS | AUTOMOTIVE | R-PDSO-G36 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 7.495 mm | 15.415 mm | 2.64 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 36 | compliant | EAR99 | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 2.5 V | ||||||||||||||
|
MAX7301ATL+
Maxim Integrated Products
|
$6.0035 | Yes | Yes | Transferred | YES | 1 | CMOS | AUTOMOTIVE | S-XQCC-N40 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 40 | compliant | EAR99 | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 2.5 V | 3.3 V | ||||||||||||||
|
MAX7301AAI+T
Maxim Integrated Products
|
$6.9560 | Yes | Yes | Transferred | YES | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 2.5 V | 3.3 V | |||||||||||||
|
MAX7301ATL+T
Maxim Integrated Products
|
$7.1155 | Yes | Yes | Transferred | YES | 1 | CMOS | AUTOMOTIVE | S-XQCC-N40 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 2.5 V | 3.3 V |