Filter Your Search
1 - 3 of 3 results
|
MAX7314AEG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 400 kHz | 16 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP24,.24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX7314AEG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 16 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 8.65 mm | 24-QSOP-150_MIL | 24 | 24-QSOP-150_MIL | 2004-02-17 | Analog Devices | |||||||||
|
MAX7314AEG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 16 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP24,.24 | 24 | compliant | EAR99 | 8542.39.00.01 |