Filter Your Search
1 - 2 of 2 results
![]() |
MAX7320AEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 400 kHz | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 1.71 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MAX7320AEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 400 kHz | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 8 | 5.5 V | 1.71 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |