Filter Your Search
1 - 6 of 6 results
|
MAX7325ATG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 1.71 V | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX7325ATG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 400 kHz | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 1.71 V | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX7325ATG+
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 1.71 V | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | 24-LFCSP-4X4X0.75 | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-2, TQFN-24 | 24 | compliant | 24-LFCSP-4X4X0.75 | 2006-10-13 | Analog Devices | ||||||
|
MAX7325ATG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 1.71 V | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | 24-LFCSP-4X4X0.75 | 24 | 24-LFCSP-4X4X0.75 | 2006-10-13 | Analog Devices | |||||||||
|
MAX7325ATG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 1.71 V | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-2, TQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX7325ATG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 400 kHz | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 1.71 V | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC24,.16SQ,20 | not_compliant | EAR99 | 8542.39.00.01 |