Filter Your Search
1 - 2 of 2 results
|
MAX7329AAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX7329AAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 7.2 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 2005-11-03 |