Filter Your Search
1 - 7 of 7 results
|
MAX736EWE+
Analog Devices Inc
|
Check for Price | Yes | Active | -12 V | 8.6 V | 4 V | 2.5 A | 6 mA | YES | BUCK-BOOST | 165 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | SOIC-16 | 16 | 16-SOIC_W-300_MIL | compliant | 1999-05-28 | |||||||
|
MAX736EWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | -12 V | 8.6 V | 4 V | 2.5 A | 6 mA | YES | BUCK-BOOST | 165 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX736EWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | -12 V | 8.6 V | 4 V | 2.5 A | 6 mA | YES | BUCK-BOOST | 165 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX736EWE
Rochester Electronics LLC
|
Check for Price | No | No | Active | -12 V | 8.6 V | 4 V | 2.5 A | YES | BUCK-BOOST | 165 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||
|
MAX736EWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | -12 V | 8.6 V | 4 V | 2.5 A | 6 mA | YES | BUCK-BOOST | 165 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX736EWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | -12 V | 8.6 V | 4 V | 2.5 A | 6 mA | YES | BUCK-BOOST | 165 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | SO-16 | 16 | 16-SOIC_W-300_MIL | compliant | 1999-05-28 | Analog Devices | ||||||
|
MAX736EWE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | -12 V | 8.6 V | 4 V | 2.5 A | 6 mA | YES | BUCK-BOOST | 165 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |