Parametric results for: MAX7418EUA-T under Active Filters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max7418euat
Select parts from the table below to compare.
Compare
Compare
MAX7418EUA+T
Analog Devices Inc
Check for Price Yes Active 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 3.6 mA 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2000-11-01 Analog Devices
MAX7418EUA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 3.6 mA 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e0 Not Qualified 1 70 °C 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC MICRO MAX PACKAGE-8 not_compliant EAR99 8542.39.00.01
MAX7418EUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V LOWPASS YES SWITCHED CAPACITOR FILTER 1 5 AND 0 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC TSSOP, compliant EAR99 8542.39.00.01