Filter Your Search
1 - 4 of 4 results
|
MAX741DCAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15.5 V | 2.7 V | 1 A | 4.25 mA | YES | PUSH-PULL | 160 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.65 MM PITCH, SHRINK, SOP-20 | 20 | not_compliant | EAR99 | 8542.31.00.01 | ||||
|
MAX741DCAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15.5 V | 2.7 V | 1 A | 4.25 mA | YES | PUSH-PULL | 160 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX741DCAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15.5 V | 2.7 V | 1 A | 4.25 mA | YES | PUSH-PULL | 160 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MAX741DCAP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15.5 V | 2.7 V | 1 A | 4.25 mA | YES | PUSH-PULL | 160 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 |