Filter Your Search
1 - 3 of 3 results
|
MAX7427EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX7427EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | LOWPASS | YES | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX7427EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2000-06-15 | Analog Devices |