Filter Your Search
1 - 2 of 2 results
|
MAX7445EUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | 100 kHz | 5 MHz | CONTINUOUS TIME FILTER | 4 | 2 AND 0 | 5.25 V | 4.75 V | BICMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX7445EUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | LOWPASS | YES | 100 kHz | 5 MHz | CONTINUOUS TIME FILTER | 4 | 2 AND 0 | 5.25 V | 4.75 V | BICMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | HTSSOP, | 14 | compliant | EAR99 | 8542.39.00.01 |