Filter Your Search
1 - 6 of 6 results
|
MAX752EWE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 V | 11 V | 2.5 V | 1.5 A | YES | BOOST | 210 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||
|
MAX752EWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.23 V | 11 V | 2.5 V | 1.5 A | 3 mA | YES | BOOST | 170 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX752EWE-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 V | 11 V | 2.5 V | 1.5 A | YES | BOOST | 210 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||
|
MAX752EWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 11 V | 2.5 V | 1.5 A | 3 mA | YES | BOOST | 210 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX752EWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 11 V | 2.5 V | 1.5 A | 3 mA | YES | BOOST | 210 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX752EWE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | 11 V | 2.5 V | 1.5 A | 3 mA | YES | BOOST | 210 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |