Filter Your Search
1 - 6 of 6 results
|
MAX767CAP+
Maxim Integrated Products
|
$10.3318 | Yes | Yes | Transferred | 5 V | 3.3 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX767CAP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | ANALOG DEVICES INC | 20-SSOP-5.3_MM | PLASTIC, SSOP-20 | 20 | compliant | 20-SSOP-5.3_MM | 2001-04-25 | Analog Devices | |||||
|
MAX767CAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | PLASTIC, SSOP-20 | 20 | not_compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX767CAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 3.3 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX767CAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | PLASTIC, SSOP-20 | 20 | not_compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX767CAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 2001-04-25 |