Filter Your Search
1 - 2 of 2 results
|
MAX767EAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | PLASTIC, SSOP-20 | 20 | not_compliant | EAR99 | 8542.31.00.01 | ||||
|
MAX767EAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 |