Filter Your Search
1 - 6 of 6 results
|
MAX767REAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.45 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX767REAP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3.45 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | ROCHESTER ELECTRONICS LLC | SSOP | PLASTIC, SSOP-20 | 20 | unknown | |||||||
|
MAX767REAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.45 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | PLASTIC, SSOP-20 | 20 | not_compliant | EAR99 | 8542.31.00.01 | ||||
|
MAX767REAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.45 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX767REAP+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 3.45 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | ROCHESTER ELECTRONICS LLC | SSOP | PLASTIC, SSOP-20 | 20 | unknown | |||||||
|
MAX767REAP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.45 V | 5.5 V | 4.5 V | 1 mA | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.31.00.01 |