Filter Your Search
1 - 3 of 3 results
|
MAX770EPA
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5 V | 16.5 V | 2 V | NO | BOOST | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||
|
MAX770EPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 16.5 V | 2 V | 1 A | 110 µA | NO | BOOST | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.31.00.01 | 1995-01-01 | ||
|
MAX770EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 16.5 V | 2 V | 1 A | 110 µA | NO | BOOST | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.31.00.01 |