Filter Your Search
1 - 2 of 2 results
|
MAX77751GEFG+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 13.7 V | 4 mA | +13.7V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | VQCCN | LCC24,.12SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 600 µm | MAXIM INTEGRATED PRODUCTS INC | FC2QFN-24 | compliant | EAR99 | 8542.39.00.01 | 2020-07-23 | ||||||
|
MAX77751GEFG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.5 V | 13.7 V | 4 mA | +13.7V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | VQCCN | LCC24,.12SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 600 µm | ANALOG DEVICES INC | FC2QFN-24 | compliant | 2020-07-24 | 24-LFCSP-3X3X0.55 | 24 | 24-LFCSP-3X3X0.55 | Analog Devices |