Filter Your Search
1 - 3 of 3 results
|
MAX807LEWE+T
Maxim Integrated Products
|
$7.1011 | Yes | Yes | Transferred | 5 V | 4.6 V | 5.5 V | 110 µA | +4.675V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX807LEWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.6 V | 5.5 V | 110 µA | +4.675V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | SO-16 | 16 | compliant | 16-SOIC_W-300_MIL | 1995-10-17 | |||||
|
MAX807LEWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.6 V | 5.5 V | 110 µA | +4.675V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |