Filter Your Search
1 - 2 of 2 results
|
MAX807NEUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.5 V | 5.5 V | 110 µA | +4.575V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX807NEUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.5 V | 5.5 V | 110 µA | +4.575V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |