Filter Your Search
1 - 1 of 1 results
|
MAX809SQ438T1G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.24 mm | 2.1 mm | 1 mm | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8542.39.00.01 | onsemi |