Filter Your Search
1 - 5 of 5 results
|
MAX810RTRG
onsemi
|
$0.2620 | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MAX810RTR
onsemi
|
$51.1516 | No | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +2.63,2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, SOT-23, 3 PIN | 3 | 318 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX810RTR
Motorola Mobility LLC
|
Check for Price | Transferred | 3 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MOTOROLA INC | SOT-23 | TSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX810RTR
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MOTOROLA INC | PLASTIC, TO-236, SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX810RTR
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 50 µA | +2.63V | YES | NO | 3 V | CMOS | INDUSTRIAL | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-236 | unknown |