Filter Your Search
1 - 3 of 3 results
|
MAX815TCPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.07 V | 1 V | 5.5 V | 75 µA | +3.03V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX815TCPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.07 V | 1 V | 5.5 V | 75 µA | +3.03V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX815TCPA+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.07 V | 1 V | 5.5 V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 3.03V;MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | COMMERCIAL | R-PDIP-T8 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Power Supply Management Circuit |