Parametric results for: MAX815TCSA+T under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max815tcsat
Select parts from the table below to compare.
Compare
Compare
MAX815TCSA-T
Maxim Integrated Products
Check for Price No No Obsolete 3.07 V 1 V 5.5 V 75 µA +3.03V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOP-8 8 not_compliant EAR99 8542.39.00.01
MAX815TCSA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 1 V 5.5 V 75 µA 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX815TCSA-T
Rochester Electronics LLC
Check for Price No No Active 3.07 V 1 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 3.03V;MANUAL RESET INPUT POWER SUPPLY MANAGEMENT CIRCUIT 1 COMMERCIAL R-PDSO-G8 e0 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Power Supply Management Circuit
MAX815TCSA+T
Analog Devices Inc
Check for Price Yes Active 3 V 1 V 5.5 V 75 µA 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1995-06-01