Filter Your Search
1 - 3 of 3 results
|
MAX817MCSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4.5 V | 5.5 V | 45 µA | +4.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1995-12-04 | ||||||||
|
MAX817MCSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 5.5 V | 45 µA | +4.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX817MCSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4.5 V | 5.5 V | 45 µA | +4.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 |