Filter Your Search
1 - 2 of 2 results
![]() |
MAX8211EJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.2 V | 16.5 V | 20 µA | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-GDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MAX8211EJA
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 2.2 V | 16.5 V | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-GDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |