Filter Your Search
1 - 10 of 1,191 results
|
MAX8510EXK15+T
Maxim Integrated Products
|
$0.3353 | Yes | Yes | Obsolete | 6 V | 2 V | 1.5 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.545 V | 1.455 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
MAX8515AEXK+T
Maxim Integrated Products
|
$0.3596 | Yes | Yes | Transferred | 600 mV | 200 mV | 18 V | 20 mA | 3.3 V | 1.7 V | 28 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX8532EBT2+
Maxim Integrated Products
|
$0.6211 | Yes | Transferred | 6.5 V | 2.5 V | 1.8 V | 100 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.854 V | 1.746 V | BICMOS | 3 % | R-PBGA-B6 | e1 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.16 mm | 1.57 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
MAX8532EBTJ+
Maxim Integrated Products
|
$0.6211 | Yes | Yes | Obsolete | 6.5 V | 2.5 V | 2.85 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.00484 % | 1 | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B6 | e1 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.16 mm | 1.57 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA6,2X3,20 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
MAX8511ETA31+T
Maxim Integrated Products
|
$0.6518 | Yes | Yes | Obsolete | 6 V | 2 V | 3.1 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 1 | 3.193 V | 3.007 V | BICMOS | 3 % | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
MAX8511ETA31+
Maxim Integrated Products
|
$0.6518 | Yes | Obsolete | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX8510EXK21+
Maxim Integrated Products
|
$0.6984 | Yes | Yes | Transferred | 6 V | 2 V | 2.1 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.163 V | 2.037 V | BICMOS | 3 % | R-PDSO-G5 | e3 | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
MAX8510EXK28+
Maxim Integrated Products
|
$0.6984 | Yes | Yes | Transferred | 6 V | 2 V | 2.8 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.884 V | 2.716 V | BICMOS | 3 % | R-PDSO-G5 | e3 | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
MAX8510EXK21+T
Maxim Integrated Products
|
$0.6984 | Yes | Yes | Transferred | 6 V | 2 V | 2.1 V | 135 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 1 | 2.163 V | 2.037 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
MAX8511EXK45+T
Maxim Integrated Products
|
$0.7144 | Yes | Yes | Obsolete | 6 V | 2 V | 4.5 V | 120 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 7 V | 1 | 4.635 V | 4.365 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |